Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB P4SG-S2U1-35-45Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2981665RL
Cut Tape2981665
Product RangePointLED
Also Known AsLB P4SG-S2U1-35-45-20-S, Q65113A0985
Your Part Number
1,824 In Stock
Need more?
1,824 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.650 | CNY3.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.650 (CNY4.1245) |
| 10+ | CNY2.480 (CNY2.8024) |
| 25+ | CNY2.250 (CNY2.5425) |
| 50+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB P4SG-S2U1-35-45Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2981665RL
Cut Tape2981665
Product RangePointLED
Also Known AsLB P4SG-S2U1-35-45-20-S, Q65113A0985
Technical Datasheet
LED ColourBlue
LED MountingSMD - Reverse Mount
LED Case Size-
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity560mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
3.2V
Luminous Intensity
560mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001397