Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA ETSF.01-8B5D-24-G3R3 Copy
Order Code4704206
Product RangePower TOPLED Series
Your Part Number
1,960 In Stock
Need more?
1,960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.280 (CNY2.5764) |
| 25+ | CNY2.010 (CNY2.2713) |
| 50+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.470 (CNY1.6611) |
| 150+ | CNY1.440 (CNY1.6272) |
| 200+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY1.380 (CNY1.5594) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA ETSF.01-8B5D-24-G3R3 Copy
Order Code4704206
Product RangePower TOPLED Series
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ617nm
Luminous Intensity5cd
Viewing Angle120°
Lens ShapeRound
Product RangePower TOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Amber
LED Case Size
PLCC-4
Forward Voltage
2.15V
Luminous Intensity
5cd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
Power TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001