
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY1.520 (CNY1.7176) |
| 25+ | CNY1.420 (CNY1.6046) |
| 50+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY1.220 (CNY1.3786) |
| 150+ | CNY1.200 (CNY1.356) |
| 200+ | CNY1.180 (CNY1.3334) |
| 250+ | CNY1.150 (CNY1.2995) |
Product Information
Product Overview
The LAE67F-AABA-24-1-Z is a Power TOPLED® enhanced Thin-film LED with round-shaped lens. It features more light due to higher optical efficiency, IR reflow soldering and TTW soldering. It is ideal for all SMT assembly methods. It is suitable for traffic lights, backlighting (LCD, switches, keys, displays, illuminated advertising), substitution of micro incandescent lamps, marker lights (e.g. steps, exit ways), signal and symbol luminary.
- InGaAlP technology
- 43lm/W Optical efficiency
- 125°C Junction temperature
- 12V Reverse voltage
- 190mW Power consumption
Applications
Signalling, Automotive, Lighting, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Amber
2.4mm
2.3V
2.24cd
Round
-
No SVHC (21-Jan-2025)
SMD
50mA
617nm
120°
-
MSL 2 - 1 year
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate