Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA E67F.01-8B5D-24-G3R3-SCopy
Order Code
Re-Reel4460791RL
Cut Tape4460791
Product RangePower TOPLED Series
Also Known AsLA E67F.01-8B5D-24-G3R3-50-S, Q65113A5503
Your Part Number
2,394 In Stock
Need more?
2,394 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.280 | CNY11.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.280 (CNY2.5764) |
| 10+ | CNY1.570 (CNY1.7741) |
| 25+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.120 (CNY1.2656) |
| 150+ | CNY1.100 (CNY1.243) |
| 200+ | CNY1.080 (CNY1.2204) |
| 250+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA E67F.01-8B5D-24-G3R3-SCopy
Order Code
Re-Reel4460791RL
Cut Tape4460791
Product RangePower TOPLED Series
Also Known AsLA E67F.01-8B5D-24-G3R3-50-S, Q65113A5503
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ617nm
Luminous Intensity5cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePower TOPLED Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Amber
LED Case Size
PLCC-4
Forward Voltage
2.15V
Luminous Intensity
5cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
Power TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001