Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW4 HKL533.TK-F6FB-5L25M2-AGAECopy
Manufacturer Standard Lead Time26 weeks
Order Code4683797
Product RangeOSLON Black Flat S Series
Also Known AsKW4 HKL533.TK-F6FB-5L25M2-AGAE-A00-S, Q65113A7924
Your Part Number
395 In Stock
Need more?
395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.770 (CNY43.8101) |
| 5+ | CNY32.260 (CNY36.4538) |
| 10+ | CNY25.740 (CNY29.0862) |
| 25+ | CNY24.170 (CNY27.3121) |
| 50+ | CNY22.600 (CNY25.538) |
| 100+ | CNY21.020 (CNY23.7526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.77 (CNY43.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW4 HKL533.TK-F6FB-5L25M2-AGAECopy
Manufacturer Standard Lead Time26 weeks
Order Code4683797
Product RangeOSLON Black Flat S Series
Also Known AsKW4 HKL533.TK-F6FB-5L25M2-AGAE-A00-S, Q65113A7924
Technical Datasheet
Product RangeOSLON Black Flat S Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test1940lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test12.6V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Black Flat S Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
12.6V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
1940lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001