Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW3 HJL533.TK-T5TB-5L16M1-JCABCopy
Manufacturer Standard Lead Time26 weeks
Order Code4683794
Product RangeOSLON Black Flat S Series
Also Known AsKW3 HJL533.TK-T5TB-5L16M1-JCAB-A00-S, Q65113A7920
Your Part Number
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.720 (CNY31.3236) |
| 5+ | CNY23.990 (CNY27.1087) |
| 10+ | CNY20.260 (CNY22.8938) |
| 25+ | CNY18.870 (CNY21.3231) |
| 50+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY16.080 (CNY18.1704) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.72 (CNY31.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW3 HJL533.TK-T5TB-5L16M1-JCABCopy
Manufacturer Standard Lead Time26 weeks
Order Code4683794
Product RangeOSLON Black Flat S Series
Also Known AsKW3 HJL533.TK-T5TB-5L16M1-JCAB-A00-S, Q65113A7920
Technical Datasheet
Product RangeOSLON Black Flat S Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test1535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test9.47V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Black Flat S Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
9.47V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
1535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001