Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW HHL533.TK-S4S9-5L16M1-48A4Copy
Manufacturer Standard Lead Time28 weeks
Order Code4572419
Product RangeOSLON Black Flat S Series
Also Known AsKW HHL533.TK-S4S9-5L16M1-48A4-A00-S, Q65113A7941
Your Part Number
986 In Stock
Need more?
986 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.100 (CNY10.283) |
| 10+ | CNY6.350 (CNY7.1755) |
| 25+ | CNY5.810 (CNY6.5653) |
| 50+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.10 (CNY10.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW HHL533.TK-S4S9-5L16M1-48A4Copy
Manufacturer Standard Lead Time28 weeks
Order Code4572419
Product RangeOSLON Black Flat S Series
Also Known AsKW HHL533.TK-S4S9-5L16M1-48A4-A00-S, Q65113A7941
Technical Datasheet
Product RangeOSLON Black Flat S Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3.4V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Black Flat S Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.4V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001