Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW EELP41.RUCopy
Order Code
Re-Reel4540816RL
Cut Tape4540816
Product RangeSMARTLED 0603 Series
Also Known AsKW EELP41.RU-S1U1-3K6L-3X4X-5-R18, Q65113A7470
Your Part Number
4,155 In Stock
Need more?
4,155 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.300 | CNY6.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.847 (CNY0.9571) |
| 25+ | CNY0.756 (CNY0.8543) |
| 50+ | CNY0.664 (CNY0.7503) |
| 100+ | CNY0.572 (CNY0.6464) |
| 150+ | CNY0.561 (CNY0.6339) |
| 200+ | CNY0.550 (CNY0.6215) |
| 250+ | CNY0.538 (CNY0.6079) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW EELP41.RUCopy
Order Code
Re-Reel4540816RL
Cut Tape4540816
Product RangeSMARTLED 0603 Series
Also Known AsKW EELP41.RU-S1U1-3K6L-3X4X-5-R18, Q65113A7470
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.75V
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.75V
Viewing Angle
130°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001