Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLN32.SB-7H6K-H5S7-MU-15B5Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2981655RL
Cut Tape2981655
Product RangeSYNIOS P2720
Also Known AsKW DMLN32.SB-7H6K-H5S7-MU-15B5-200-S, Q65112A4006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.160 | CNY6.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.160 (CNY6.9608) |
| 10+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLN32.SB-7H6K-H5S7-MU-15B5Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2981655RL
Cut Tape2981655
Product RangeSYNIOS P2720
Also Known AsKW DMLN32.SB-7H6K-H5S7-MU-15B5-200-S, Q65112A4006
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test90lm
CCT-
Forward Current If Max300mA
Forward Voltage @ Test3V
Forward Current @ Test200mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
90lm
Forward Current If Max
300mA
Forward Current @ Test
200mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195