Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLN31.SK-8J7K-3L07M0-8E8GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4428744RL
Cut Tape4428744
Product RangeSYNIOS P2222 Series
Also Known AsKW DDLN31.SK-8J7K-3L07M0-8E8G-200-R18, Q65113A5131
Your Part Number
3,621 In Stock
Need more?
90 Next business day delivery available(Shanghai stock)
3,531 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.880 | CNY19.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.880 (CNY4.3844) |
| 10+ | CNY2.520 (CNY2.8476) |
| 25+ | CNY2.340 (CNY2.6442) |
| 50+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.970 (CNY2.2261) |
| 150+ | CNY1.930 (CNY2.1809) |
| 200+ | CNY1.890 (CNY2.1357) |
| 250+ | CNY1.860 (CNY2.1018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLN31.SK-8J7K-3L07M0-8E8GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4428744RL
Cut Tape4428744
Product RangeSYNIOS P2222 Series
Also Known AsKW DDLN31.SK-8J7K-3L07M0-8E8G-200-R18, Q65113A5131
Technical Datasheet
Product RangeSYNIOS P2222 Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test100lm
CCT-
Forward Current If Max250mA
Forward Voltage @ Test3.4V
Forward Current @ Test200mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2222 Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.4V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
100lm
Forward Current If Max
250mA
Forward Current @ Test
200mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001