Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJT-A434-K1M2Copy
Manufacturer Standard Lead Time26 weeks
Order Code4565469
Product RangeSYNIOS S2222 Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.490 (CNY3.9437) |
| 10+ | CNY2.350 (CNY2.6555) |
| 25+ | CNY2.120 (CNY2.3956) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.650 (CNY1.8645) |
| 150+ | CNY1.620 (CNY1.8306) |
| 200+ | CNY1.590 (CNY1.7967) |
| 250+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJT-A434-K1M2Copy
Manufacturer Standard Lead Time26 weeks
Order Code4565469
Product RangeSYNIOS S2222 Series
Technical Datasheet
Product RangeSYNIOS S2222 Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test65.8lm
CCT4500K
Forward Current If Max250mA
Forward Voltage @ Test2.9V
Forward Current @ Test100mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS S2222 Series
Viewing Angle
120°
CCT
4500K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
65.8lm
Forward Current If Max
250mA
Forward Current @ Test
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001