Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJT-A131-K1M2Copy
Manufacturer Standard Lead Time26 weeks
Order Code4565466
Product RangeSYNIOS S2222 Series
Your Part Number
3,920 In Stock
Need more?
3,920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.270 (CNY8.2151) |
| 10+ | CNY4.150 (CNY4.6895) |
| 25+ | CNY3.770 (CNY4.2601) |
| 50+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.970 (CNY3.3561) |
| 150+ | CNY2.920 (CNY3.2996) |
| 200+ | CNY2.860 (CNY3.2318) |
| 250+ | CNY2.810 (CNY3.1753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY36.35 (CNY41.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJT-A131-K1M2Copy
Manufacturer Standard Lead Time26 weeks
Order Code4565466
Product RangeSYNIOS S2222 Series
Technical Datasheet
Product RangeSYNIOS S2222 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test65.8lm
CCT6500K
Forward Current If Max250mA
Forward Voltage @ Test2.9V
Forward Current @ Test100mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS S2222 Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
65.8lm
Forward Current If Max
250mA
Forward Current @ Test
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001