Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CWLPM3.TK-5SS9-4L07M0-2686Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3954898RL
Cut Tape3954898
Also Known AsKW CWLPM3.TK-5SS9-4L07M0-2686-A00-S, Q65113A3327
Your Part Number
1,639 In Stock
Need more?
1,639 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.390 | CNY41.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY6.800 (CNY7.684) |
| 250+ | CNY6.650 (CNY7.5145) |
| 1000+ | CNY6.280 (CNY7.0964) |
| 2000+ | CNY6.210 (CNY7.0173) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CWLPM3.TK-5SS9-4L07M0-2686Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3954898RL
Cut Tape3954898
Also Known AsKW CWLPM3.TK-5SS9-4L07M0-2686-A00-S, Q65113A3327
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If1A
Forward Voltage3.2V
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSLON® compact PL light source with improved heat dissipation and small z-tolerance (+/- 35µm). This special device in the OSLON compact PL family combines the advantages of a ceramic package with outstanding efficiency.
- Ceramic package
- Chip technology: UX:3
- Typical radiation of 120° (lambertian emitter)
- Colour: Cx = 0.312, Cy = 0.321 according to CIE 1931 (white)
- Corrosion robustness class: 3A
- Qualifications: AEC-Q102 qualified
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 3B)
- Colour over angle: better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128
- Suitable for headlamps, LED, laser and night vision
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
1A
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361