Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CWLNM4.TK-S6S9-5L26M1-2686Copy
Manufacturer Standard Lead Time30 weeks
Order Code4793521
Product RangeOSLON Compact PL Series
Also Known AsKW CWLNM4.TK-S6S9-5L26M1-2686-1A-S, Q65115A1337
Your Part Number
1,916 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
1,876 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.240 (CNY5.9212) |
| 10+ | CNY3.640 (CNY4.1132) |
| 25+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY2.810 (CNY3.1753) |
| 150+ | CNY2.760 (CNY3.1188) |
| 200+ | CNY2.700 (CNY3.051) |
| 250+ | CNY2.640 (CNY2.9832) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CWLNM4.TK-S6S9-5L26M1-2686Copy
Manufacturer Standard Lead Time30 weeks
Order Code4793521
Product RangeOSLON Compact PL Series
Also Known AsKW CWLNM4.TK-S6S9-5L26M1-2686-1A-S, Q65115A1337
Technical Datasheet
Product RangeOSLON Compact PL Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3.1V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Compact PL Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015