Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM4.TK-S6S9-5L26M1-2686Copy
Manufacturer Standard Lead Time30 weeks
Order Code4793516
Product RangeOSLON Compact PL Series
Also Known AsKW CELNM4.TK-S6S9-5L26M1-2686-1A-S, Q65115A1342
Your Part Number
70 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.920 (CNY12.3396) |
| 10+ | CNY7.340 (CNY8.2942) |
| 25+ | CNY6.970 (CNY7.8761) |
| 50+ | CNY5.210 (CNY5.8873) |
| 100+ | CNY4.830 (CNY5.4579) |
| 150+ | CNY4.740 (CNY5.3562) |
| 200+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY4.550 (CNY5.1415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.60 (CNY61.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELNM4.TK-S6S9-5L26M1-2686Copy
Manufacturer Standard Lead Time30 weeks
Order Code4793516
Product RangeOSLON Compact PL Series
Also Known AsKW CELNM4.TK-S6S9-5L26M1-2686-1A-S, Q65115A1342
Technical Datasheet
Product RangeOSLON Compact PL Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test535lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test3.1V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Compact PL Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
535lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015