Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELMM1.TG-S3SB-4L07M0-8F8HCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3889259RL
Cut Tape3889259
Product RangeOSLON Boost HM KW CELMM1.TG Series
Also Known AsKW CELMM1.TG-S3SB-4L07M0-8F8H-A50-S, Q65113A0743
Your Part Number
3,219 In Stock
Need more?
3,219 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.840 | CNY16.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY9.380 (CNY10.5994) |
| 25+ | CNY9.290 (CNY10.4977) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY8.980 (CNY10.1474) |
| 500+ | CNY8.780 (CNY9.9214) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CELMM1.TG-S3SB-4L07M0-8F8HCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3889259RL
Cut Tape3889259
Product RangeOSLON Boost HM KW CELMM1.TG Series
Also Known AsKW CELMM1.TG-S3SB-4L07M0-8F8H-A50-S, Q65113A0743
Technical Datasheet
Product RangeOSLON Boost HM KW CELMM1.TG Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test585lm
CCT-
Forward Current If Max1.65A
Forward Voltage @ Test3.41V
Forward Current @ Test1.5A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Boost HM KW CELMM1.TG Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.41V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
585lm
Forward Current If Max
1.65A
Forward Current @ Test
1.5A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078