Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP KS EELP41.22 LED, InGaAlP, Super Red, SMD, 0603 [1608 Metric], 20 mA, 1.95 V, 631 nm](https://www.element14.cn/productimages/standard/en_GB/4540823-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS EELP41.22Copy
Order Code
Re-Reel4540823RL
Cut Tape4540823
Product RangeSMARTLED 0603 Series
Also Known AsKS EELP41.22-P1R2-58-A8J8-020-R18, Q65113A7466
Your Part Number
1,110 In Stock
Need more?
1,110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.160 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.740 (CNY0.8362) |
| 25+ | CNY0.667 (CNY0.7537) |
| 50+ | CNY0.593 (CNY0.6701) |
| 100+ | CNY0.519 (CNY0.5865) |
| 150+ | CNY0.509 (CNY0.5752) |
| 200+ | CNY0.499 (CNY0.5639) |
| 250+ | CNY0.488 (CNY0.5514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS EELP41.22Copy
Order Code
Re-Reel4540823RL
Cut Tape4540823
Product RangeSMARTLED 0603 Series
Also Known AsKS EELP41.22-P1R2-58-A8J8-020-R18, Q65113A7466
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ631nm
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.95V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
631nm
Viewing Angle
130°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001