Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS DMLS31.23-6J8K-68-M3W3Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2981652RL
Cut Tape2981652
Product RangeSYNIOS P2720
Also Known AsKS DMLS31.23-6J8K-68-M3W3-700-R18-Z, Q65112A0162
Your Part Number
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.960 | CNY8.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.960 (CNY10.1248) |
| 10+ | CNY5.390 (CNY6.0907) |
| 25+ | CNY5.150 (CNY5.8195) |
| 50+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS DMLS31.23-6J8K-68-M3W3Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2981652RL
Cut Tape2981652
Product RangeSYNIOS P2720
Also Known AsKS DMLS31.23-6J8K-68-M3W3-700-R18-Z, Q65112A0162
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourRed
Wavelength Typ632nm
Viewing Angle120°
Luminous Flux @ Test112lm
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.43V
Luminous Intensity @ Test35cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
632nm
Luminous Flux @ Test
112lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
35cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.43V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012