Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4308407RL
Cut Tape4308407
Product RangeDISPLIX P2828 Series
Your Part Number
7,175 In Stock
Need more?
7,175 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.900 | CNY9.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.900 (CNY2.147) |
| 10+ | CNY1.620 (CNY1.8306) |
| 25+ | CNY1.610 (CNY1.8193) |
| 50+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.490 (CNY1.6837) |
| 150+ | CNY1.460 (CNY1.6498) |
| 200+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.400 (CNY1.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBLFLP71.32-UVUZ-GP+VYAU-JS+SVSZ-SZCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4308407RL
Cut Tape4308407
Product RangeDISPLIX P2828 Series
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeRectangular
Forward Current / ColourB 10mA, R 15mA, TG 10mA
Luminous Intensity / ColourB 355mcd, R 900mcd, TG 1.69mcd
Forward Voltage / ColourB 2.75V, R 2.1V, TG 2.5V
Wavelength / ColourB 472nm, R 622nm, TG 528nm
Product RangeDISPLIX P2828 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
B 355mcd, R 900mcd, TG 1.69mcd
Wavelength / Colour
B 472nm, R 622nm, TG 528nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
B 10mA, R 15mA, TG 10mA
Forward Voltage / Colour
B 2.75V, R 2.1V, TG 2.5V
Product Range
DISPLIX P2828 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001