Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBLFLM71.32-TZUV-GQ+VTVX-FM+RYSX-QWCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4296347RL
Cut Tape4296347
Product RangeDISPLIX P2828 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.310 | CNY6.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.310 (CNY1.4803) |
| 10+ | CNY1.160 (CNY1.3108) |
| 25+ | CNY1.070 (CNY1.2091) |
| 50+ | CNY0.977 (CNY1.104) |
| 100+ | CNY0.957 (CNY1.0814) |
| 150+ | CNY0.938 (CNY1.0599) |
| 200+ | CNY0.919 (CNY1.0385) |
| 250+ | CNY0.900 (CNY1.017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTBLFLM71.32-TZUV-GQ+VTVX-FM+RYSX-QWCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4296347RL
Cut Tape4296347
Product RangeDISPLIX P2828 Series
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeRectangular
Forward Current / ColourR 15mA, G 10mA, B 10mA
Luminous Intensity / ColourR 710mcd, G 1.25cd, B 315mcd
Forward Voltage / ColourR 2.1V, G 2.7V, B 3V
Wavelength / ColourR 621nm, G 525nm, B 472nm
Product RangeDISPLIX P2828 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 710mcd, G 1.25cd, B 315mcd
Wavelength / Colour
R 621nm, G 525nm, B 472nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
R 15mA, G 10mA, B 10mA
Forward Voltage / Colour
R 2.1V, G 2.7V, B 3V
Product Range
DISPLIX P2828 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001