Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKP DELPS1.FP-UGVI-34-Z555Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel4313080
Re-Reel2981646RL
Cut Tape2981646
Product RangeTOPLED E1608
Also Known AsKP DELPS1.FP-UGVI-34-Z555-10-S, Q65112A3998
Your Part Number
1,287 In Stock
10,000 more incoming. You can reserve stock now
654 Next business day delivery available(Shanghai stock)
633 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.620 | CNY3.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.620 (CNY0.7006) |
| 50+ | CNY0.560 (CNY0.6328) |
| 250+ | CNY0.520 (CNY0.5876) |
| 1000+ | CNY0.411 (CNY0.4644) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.519 (CNY0.5865) |
| 15000+ | CNY0.451 (CNY0.5096) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKP DELPS1.FP-UGVI-34-Z555Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel4313080
Re-Reel2981646RL
Cut Tape2981646
Product RangeTOPLED E1608
Also Known AsKP DELPS1.FP-UGVI-34-Z555-10-S, Q65112A3998
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If10mA
Forward Voltage2.9V
Wavelength Typ560nm
Luminous Intensity1.12cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeTOPLED E1608
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.9V
Luminous Intensity
1.12cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
560nm
Viewing Angle
120°
Product Range
TOPLED E1608
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076