Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGWCSSRM3.EM-N3N8-XX55-1-700-R33Copy
Order Code
Re-Reel3929687RL
Cut Tape3929687
Product RangeOSLON Square GW CSSRM3.EM Series
Also Known AsQ65113A2254
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGWCSSRM3.EM-N3N8-XX55-1-700-R33Copy
Order Code
Re-Reel3929687RL
Cut Tape3929687
Product RangeOSLON Square GW CSSRM3.EM Series
Also Known AsQ65113A2254
Technical Datasheet
Product RangeOSLON Square GW CSSRM3.EM Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test360lm
CCT4000K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
OSLON Square GW CSSRM3.EM Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
360lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029