Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGWCSSRM3.EM-N1N6-XX56-1-700-R33Copy
Manufacturer Standard Lead Time67 weeks
Order Code3929685
Product RangeOSLON Square GW CSSRM3.EM Series
Also Known AsQ65113A2255
Your Part Number
2,022 In Stock
Need more?
2,022 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.970 (CNY11.2661) |
| 10+ | CNY7.180 (CNY8.1134) |
| 25+ | CNY6.810 (CNY7.6953) |
| 50+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY5.460 (CNY6.1698) |
| 500+ | CNY4.780 (CNY5.4014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.97 (CNY11.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGWCSSRM3.EM-N1N6-XX56-1-700-R33Copy
Manufacturer Standard Lead Time67 weeks
Order Code3929685
Product RangeOSLON Square GW CSSRM3.EM Series
Also Known AsQ65113A2255
Technical Datasheet
Product RangeOSLON Square GW CSSRM3.EM Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test340lm
CCT3500K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Square GW CSSRM3.EM Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
340lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029