Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLTS1.EM-H6J2-XX55-1-65-R33Copy
Manufacturer Standard Lead Time22 weeks
Order Code3911156
Product RangeOSCONIQ E 2835 GW QTLTS1.EM Series
Also Known AsQ65113A4030
Your Part Number
5,382 In Stock
Need more?
5,382 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.825 (CNY0.9322) |
| 25+ | CNY0.745 (CNY0.8418) |
| 50+ | CNY0.660 (CNY0.7458) |
| 100+ | CNY0.580 (CNY0.6554) |
| 150+ | CNY0.570 (CNY0.6441) |
| 200+ | CNY0.555 (CNY0.6272) |
| 250+ | CNY0.545 (CNY0.6158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.50 (CNY7.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QTLTS1.EM-H6J2-XX55-1-65-R33Copy
Manufacturer Standard Lead Time22 weeks
Order Code3911156
Product RangeOSCONIQ E 2835 GW QTLTS1.EM Series
Also Known AsQ65113A4030
Technical Datasheet
Product RangeOSCONIQ E 2835 GW QTLTS1.EM Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test48lm
CCT4000K
Forward Current If Max250mA
Forward Voltage @ Test2.7V
Forward Current @ Test65mA
Power Dissipation Pd-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
OSCONIQ E 2835 GW QTLTS1.EM Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.7V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
48lm
Forward Current If Max
250mA
Forward Current @ Test
65mA
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002