Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.PM-LELK-XX57-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3225196RL
Cut Tape3225196
Product RangeOSCONIQ P 3030
Also Known AsGW QSSPA1.PM-LELK-XX57-1-350-R18, Q65112A7474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.200 | CNY9.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY6.140 (CNY6.9382) |
| 25+ | CNY5.820 (CNY6.5766) |
| 50+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.420 (CNY4.9946) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.PM-LELK-XX57-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3225196RL
Cut Tape3225196
Product RangeOSCONIQ P 3030
Also Known AsGW QSSPA1.PM-LELK-XX57-1-350-R18, Q65112A7474
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test164lm
CCT3000K
Forward Current If Max1.3A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3030
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
164lm
Forward Current If Max
1.3A
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001572