Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.EM-LFLK-XX53-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3225189RL
Cut Tape3225189
Product RangeOSCONIQ P 3030
Also Known AsGW QSSPA1.EM-LFLK-XX53-1-350-R18, Q65112A7954
Your Part Number
65 In Stock
Need more?
11 Next business day delivery available(Shanghai stock)
54 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.650 | CNY9.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.650 (CNY10.9045) |
| 10+ | CNY6.420 (CNY7.2546) |
| 25+ | CNY6.270 (CNY7.0851) |
| 50+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY4.620 (CNY5.2206) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.EM-LFLK-XX53-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3225189RL
Cut Tape3225189
Product RangeOSCONIQ P 3030
Also Known AsGW QSSPA1.EM-LFLK-XX53-1-350-R18, Q65112A7954
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test164lm
CCT5000K
Forward Current If Max1.3A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3030
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
164lm
Forward Current If Max
1.3A
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001331