Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS2.EM-H7H9-XX33-1U1V-65-R18Copy
Manufacturer Standard Lead Time64 weeks
Order Code4127107
Product RangeOSCONIQ S 3030 Series
Also Known AsQ65113A5093
Your Part Number
2,750 In Stock
Need more?
2,750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.220 (CNY3.6386) |
| 10+ | CNY2.080 (CNY2.3504) |
| 25+ | CNY1.890 (CNY2.1357) |
| 50+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.490 (CNY1.6837) |
| 150+ | CNY1.460 (CNY1.6498) |
| 200+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.10 (CNY18.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS2.EM-H7H9-XX33-1U1V-65-R18Copy
Manufacturer Standard Lead Time64 weeks
Order Code4127107
Product RangeOSCONIQ S 3030 Series
Also Known AsQ65113A5093
Technical Datasheet
Product RangeOSCONIQ S 3030 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test42lm
CCT5000K
Forward Current If Max200mA
Forward Voltage @ Test2.7V
Forward Current @ Test65mA
Power Dissipation Pd-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
OSCONIQ S 3030 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
2.7V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
42lm
Forward Current If Max
200mA
Forward Current @ Test
65mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001