Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS1.KM-H7H9-XX33-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4691174
Product RangeOSCONIQ S 3030 Series
Also Known AsGW QSLMS1.KM-H7H9-XX33-1-65-R18, Q65113A9597
Your Part Number
4,165 In Stock
Need more?
4,165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.160 (CNY2.4408) |
| 25+ | CNY1.930 (CNY2.1809) |
| 50+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.450 (CNY1.6385) |
| 150+ | CNY1.430 (CNY1.6159) |
| 200+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.370 (CNY1.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSLMS1.KM-H7H9-XX33-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4691174
Product RangeOSCONIQ S 3030 Series
Also Known AsGW QSLMS1.KM-H7H9-XX33-1-65-R18, Q65113A9597
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If65mA
Forward Voltage2.71V
Luminous Intensity-
Viewing Angle120°
Lens ShapeSquare
Product RangeOSCONIQ S 3030 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
2.71V
Viewing Angle
120°
Product Range
OSCONIQ S 3030 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
65mA
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001