Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR34.PM-M3N2-XX51-1Copy
Order Code
Re-Reel4063780RL
Cut Tape4063780
Product RangeOSCONIQ S GW Q9LR34.PM Series
Also Known AsGW Q9LR34.PM-M3N2-XX51-1-45-R18, Q65113A4742
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.890 | CNY6.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.890 (CNY7.7857) |
| 10+ | CNY4.080 (CNY4.6104) |
| 25+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR34.PM-M3N2-XX51-1Copy
Order Code
Re-Reel4063780RL
Cut Tape4063780
Product RangeOSCONIQ S GW Q9LR34.PM Series
Also Known AsGW Q9LR34.PM-M3N2-XX51-1-45-R18, Q65113A4742
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If265mA
Forward Voltage22.1V
Luminous Intensity-
Viewing Angle120°
Lens ShapeSquare
Product RangeOSCONIQ S GW Q9LR34.PM Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSCONIQ® S 5050 GW Q9LR34.PM is the latest QFN cast 5050 LED version which adds to its impressive 5050 line-up of high efficacy performance combined with DLC premium lifetime. This OSCONIQ S 5050 leadframe package brings its robustness stability to another level with a superior corrosion protection that further enhance the suitability for outdoor professional lighting. Typical applications include indoor lighting -, outdoor and industrial lighting.
- White SMT package, coloured diffused resin
- Typical radiation of 120° (lambertian emitter)
- Colour rendering index (CRI) of 70 minimum, 72 maximum
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 6500K colour temperature
- 200 to 300lm luminous flux at IF = 180mA
- Operating temperature range from -40°C to 105°C
- Maximum forward voltage of 23.20V at IF = 45mA
- Colour rendering index (R9) of -50 minimum
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
22.1V
Viewing Angle
120°
Product Range
OSCONIQ S GW Q9LR34.PM Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
265mA
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001