Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR34.EM-M2N1-XX55-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4207963RL
Cut Tape4207963
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR34.EM-M2N1-XX55-1-45-R18, Q65113A6099
Your Part Number
858 In Stock
Need more?
858 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.270 | CNY8.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.270 (CNY9.3451) |
| 10+ | CNY5.380 (CNY6.0794) |
| 25+ | CNY4.990 (CNY5.6387) |
| 50+ | CNY4.600 (CNY5.198) |
| 100+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.690 (CNY4.1697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR34.EM-M2N1-XX55-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4207963RL
Cut Tape4207963
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR34.EM-M2N1-XX55-1-45-R18, Q65113A6099
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT4000K
Forward Current If Max265mA
Forward Voltage @ Test22.1V
Forward Current @ Test45mA
Power Dissipation Pd1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
22.1V
Power Dissipation Pd
1W
LED Colour
Neutral White
Luminous Flux @ Test
290lm
Forward Current If Max
265mA
Forward Current @ Test
45mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001