Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.PM-M5N3-XX53-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4063775RL
Cut Tape4063775
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR33.PM-M5N3-XX53-1-180-R18, Q65113A4746
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.400 | CNY8.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.400 (CNY9.492) |
| 10+ | CNY5.290 (CNY5.9777) |
| 25+ | CNY4.940 (CNY5.5822) |
| 50+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY3.560 (CNY4.0228) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.PM-M5N3-XX53-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4063775RL
Cut Tape4063775
Product RangeOSCONIQ S 5050 Series
Also Known AsGW Q9LR33.PM-M5N3-XX53-1-180-R18, Q65113A4746
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test310lm
CCT5000K
Forward Current If Max1.05A
Forward Voltage @ Test5.52V
Forward Current @ Test180mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSCONIQ® S 5050 GW Q9LR33.PM is the latest QFN cast 5050 LED version which adds to its impressive 5050 line-up of high efficacy performance combined with DLC premium lifetime. This OSCONIQ S 5050 leadframe package brings its robustness stability to another level with a superior corrosion protection that further enhance the suitability for outdoor professional lighting. Typical applications include high bay industrial, street, tunnel and outdoor.
- White SMT package, coloured diffused resin
- Typical radiation of 120° (lambertian emitter)
- Colour rendering index (CRI) of 70 minimum, 72 maximum
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 5000K colour temperature
- 220 to 310lm luminous flux at IF = 180mA
- Operating temperature range from -40°C to 105°C
- Maximum forward voltage of 5.80V at IF = 180mA
- Colour rendering index (R9) of -50 minimum
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
5.52V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
310lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001