Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUSRA2.HW-S6T2-M1-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4713001
Product RangeOSCONIQ P 3737 Series
Also Known AsGW PUSRA2.HW-S6T2-M1-1-700-R33, Q65115A0347
Your Part Number
1,350 In Stock
Need more?
1,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 10+ | CNY7.310 (CNY8.2603) |
| 25+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.800 (CNY6.554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.11 (CNY13.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUSRA2.HW-S6T2-M1-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4713001
Product RangeOSCONIQ P 3737 Series
Also Known AsGW PUSRA2.HW-S6T2-M1-1-700-R33, Q65115A0347
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourHorti White
Viewing Angle120°
Luminous Flux @ Test402lm
CCT-
Forward Current If Max2A
Forward Voltage @ Test2.83V
Forward Current @ Test700mA
Power Dissipation Pd2W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.83V
Power Dissipation Pd
2W
LED Colour
Horti White
Luminous Flux @ Test
402lm
Forward Current If Max
2A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528