Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUSRA1.HW-SHSK-M1-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4414517RL
Cut Tape4414517
Product RangeOSCONIQ P 3737 Series
Also Known AsGW PUSRA1.HW-SHSK-M1-1-700-R33, Q65113A7876
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.420 | CNY9.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
| 10+ | CNY6.680 (CNY7.5484) |
| 25+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY3.930 (CNY4.4409) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUSRA1.HW-SHSK-M1-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4414517RL
Cut Tape4414517
Product RangeOSCONIQ P 3737 Series
Also Known AsGW PUSRA1.HW-SHSK-M1-1-700-R33, Q65113A7876
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourHorti White
Viewing Angle120°
Luminous Flux @ Test-
CCT-
Forward Current If Max1.4A
Forward Voltage @ Test2.82V
Forward Current @ Test700mA
Power Dissipation Pd2W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.82V
Power Dissipation Pd
2W
LED Colour
Horti White
Luminous Flux @ Test
-
Forward Current If Max
1.4A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043