Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX55-1-G3
Order Code
Re-Reel3267359RL
Cut Tape3267359
Product RangeDURIS S 5
Also Known AsQ65112A8933
Your Part Number
820 In Stock
Need more?
820 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.660 | CNY13.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.660 (CNY3.0058) |
| 10+ | CNY1.860 (CNY2.1018) |
| 25+ | CNY1.710 (CNY1.9323) |
| 50+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.400 (CNY1.582) |
| 150+ | CNY1.370 (CNY1.5481) |
| 200+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.PM-LYL3-XX55-1-G3
Order Code
Re-Reel3267359RL
Cut Tape3267359
Product RangeDURIS S 5
Also Known AsQ65112A8933
Technical Datasheet
Product RangeDURIS S 5
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test170lm
CCT4000K
Forward Current If Max200mA
Forward Voltage @ Test6.13V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
6.13V
Power Dissipation Pd
930mW
LED Colour
Neutral White
Luminous Flux @ Test
170lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002