Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLTRA1.PM-MDQB-XX510-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4567301
Product RangeOSCONIQ C 3030 Series
Also Known AsGW PLTRA1.PM-MDQB-XX510-1-1050-R18, Q65113A5745
Your Part Number
4,500 In Stock
Need more?
4,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.230 (CNY29.6399) |
| 5+ | CNY22.770 (CNY25.7301) |
| 10+ | CNY19.300 (CNY21.809) |
| 25+ | CNY17.930 (CNY20.2609) |
| 50+ | CNY16.560 (CNY18.7128) |
| 100+ | CNY15.190 (CNY17.1647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.23 (CNY29.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLTRA1.PM-MDQB-XX510-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4567301
Product RangeOSCONIQ C 3030 Series
Also Known AsGW PLTRA1.PM-MDQB-XX510-1-1050-R18, Q65113A5745
Technical Datasheet
Product RangeOSCONIQ C 3030 Series
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test620lm
CCT2200K
Forward Current If Max3A
Forward Voltage @ Test2.83V
Forward Current @ Test1.05A
Power Dissipation Pd3W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 3030 Series
Viewing Angle
120°
CCT
2200K
Forward Voltage @ Test
2.83V
Power Dissipation Pd
3W
LED Colour
Warm White
Luminous Flux @ Test
620lm
Forward Current If Max
3A
Forward Current @ Test
1.05A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001