Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.EM-M8MF-XX57-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3625393RL
Cut Tape3625393
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.EM-M8MF-XX57-1-700-R18, Q65113A0551
Your Part Number
4,494 In Stock
Need more?
4,494 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.820 | CNY7.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.820 (CNY8.8366) |
| 10+ | CNY5.490 (CNY6.2037) |
| 25+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.560 (CNY5.1528) |
| 100+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.550 (CNY4.0115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.EM-M8MF-XX57-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3625393RL
Cut Tape3625393
Product RangeOSCONIQ C 2424
Also Known AsGW PLLRA1.EM-M8MF-XX57-1-700-R18, Q65113A0551
Technical Datasheet
Product RangeOSCONIQ C 2424
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test280lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 2424
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Warm White
Luminous Flux @ Test
280lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024