Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR32.EM-PQPS-XX55-1Copy
Order Code
Re-Reel2630029RL
Cut Tape2630029
Product RangeDURIS S 8
Your Part Number
380 In Stock
Need more?
380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.570 | CNY12.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.570 (CNY14.2041) |
| 10+ | CNY9.240 (CNY10.4412) |
| 25+ | CNY8.550 (CNY9.6615) |
| 50+ | CNY7.840 (CNY8.8592) |
| 100+ | CNY7.140 (CNY8.0682) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR32.EM-PQPS-XX55-1Copy
Order Code
Re-Reel2630029RL
Cut Tape2630029
Product RangeDURIS S 8
Technical Datasheet
Product RangeDURIS S 8
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test610lm
CCT4000K
Forward Current If Max800mA
Forward Voltage @ Test6.2V
Forward Current @ Test600mA
Power Dissipation Pd5W
Product Overview
The GW P9LR32.EM-PQPS-XX55-1 from Osram is a DURIS S 8 white SMT package, coloured diffused silicone resin LED. It is used in directional retrofits, downlights, omnidirectional retrofits and spot lights.
- Viewing angle is 120° at 50% IV
- White colour, 4000K colour temperature
- Luminous flux range from 484lm to 610lm
- Typical forward voltage is 6.2V
- Operating temperature range from -40°C to 110°C
- ESD withstand voltage up to 5KV (acc. to ANSI/ESDA/JEDEC JS-001 - HBM)
Applications
LED Lighting
Technical Specifications
Product Range
DURIS S 8
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
6.2V
Power Dissipation Pd
5W
LED Colour
White
Luminous Flux @ Test
610lm
Forward Current If Max
800mA
Forward Current @ Test
600mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095