Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR31.EM-PQPS-XX55-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2630031RL
Cut Tape2630031
Product RangeDURIS S 8
Your Part Number
893 In Stock
Need more?
893 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.060 | CNY14.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.060 (CNY15.8878) |
| 10+ | CNY10.150 (CNY11.4695) |
| 25+ | CNY9.590 (CNY10.8367) |
| 50+ | CNY8.910 (CNY10.0683) |
| 100+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY6.750 (CNY7.6275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR31.EM-PQPS-XX55-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2630031RL
Cut Tape2630031
Product RangeDURIS S 8
Technical Datasheet
Product RangeDURIS S 8
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test610lm
CCT4000K
Forward Current If Max200mA
Forward Voltage @ Test24.8V
Forward Current @ Test150mA
Power Dissipation Pd5.5W
Technical Specifications
Product Range
DURIS S 8
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
24.8V
Power Dissipation Pd
5.5W
LED Colour
White
Luminous Flux @ Test
610lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095