Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS3.EM-KMLK-XX33-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4710223
Product RangeDURIS E 2835 Series
Also Known AsGW JTLPS3.EM-KMLK-XX33-1-150-R33, Q65113A9022
Your Part Number
51,563 In Stock
Need more?
51,563 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.398 (CNY0.4497) |
| 25+ | CNY0.360 (CNY0.4068) |
| 50+ | CNY0.322 (CNY0.3639) |
| 100+ | CNY0.283 (CNY0.3198) |
| 150+ | CNY0.278 (CNY0.3141) |
| 200+ | CNY0.272 (CNY0.3074) |
| 250+ | CNY0.267 (CNY0.3017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.15 (CNY6.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS3.EM-KMLK-XX33-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4710223
Product RangeDURIS E 2835 Series
Also Known AsGW JTLPS3.EM-KMLK-XX33-1-150-R33, Q65113A9022
Technical Datasheet
Product RangeDURIS E 2835 Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test84lm
CCT5000K
Forward Current If Max250mA
Forward Voltage @ Test3V
Forward Current @ Test-
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS E 2835 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
84lm
Forward Current If Max
250mA
Forward Current @ Test
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528