Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.SM-H5H8-XX58-1-GCopy
Manufacturer Standard Lead Time20 weeks
Order Code4691154
Product RangeDURIS E 2835 Series
Also Known AsGW JTLPS1.SM-H5H8-XX58-1-65-G-R33, Q65113A7752
Your Part Number
9,990 In Stock
Need more?
9,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 10+ | CNY1.120 (CNY1.2656) |
| 25+ | CNY1.090 (CNY1.2317) |
| 50+ | CNY0.946 (CNY1.069) |
| 100+ | CNY0.855 (CNY0.9662) |
| 150+ | CNY0.838 (CNY0.9469) |
| 200+ | CNY0.821 (CNY0.9277) |
| 250+ | CNY0.804 (CNY0.9085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.00 (CNY9.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.SM-H5H8-XX58-1-GCopy
Manufacturer Standard Lead Time20 weeks
Order Code4691154
Product RangeDURIS E 2835 Series
Also Known AsGW JTLPS1.SM-H5H8-XX58-1-65-G-R33, Q65113A7752
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If65mA
Forward Voltage2.71V
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeDURIS E 2835 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
2.71V
Viewing Angle
120°
Product Range
DURIS E 2835 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
65mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001