Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.KM-H5H8-XX36-1-GCopy
Manufacturer Standard Lead Time20 weeks
Order Code4691142
Product RangeDURIS E 2835 Series
Also Known AsGW JTLPS1.KM-H5H8-XX36-1-65-G-R33, Q65113A8185
Your Part Number
9,985 In Stock
Need more?
9,985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.010 (CNY2.2713) |
| 10+ | CNY1.410 (CNY1.5933) |
| 25+ | CNY1.370 (CNY1.5481) |
| 50+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.080 (CNY1.2204) |
| 150+ | CNY1.060 (CNY1.1978) |
| 200+ | CNY1.040 (CNY1.1752) |
| 250+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.05 (CNY11.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.KM-H5H8-XX36-1-GCopy
Manufacturer Standard Lead Time20 weeks
Order Code4691142
Product RangeDURIS E 2835 Series
Also Known AsGW JTLPS1.KM-H5H8-XX36-1-65-G-R33, Q65113A8185
Technical Datasheet
LED ColourNeutral White
LED MountingSMD
Bulb Size-
Forward Current If65mA
Forward Voltage2.73V
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeDURIS E 2835 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Neutral White
Bulb Size
-
Forward Voltage
2.73V
Viewing Angle
120°
Product Range
DURIS E 2835 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
65mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001