Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.GM-G4G8-XX57-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4461603RL
Cut Tape4461603
Product RangeDURIS E 2835 Series
Also Known AsGW JTLMS3.GM-G4G8-XX57-1-60-R33, Q65113A8534
Your Part Number
3,445 In Stock
Need more?
3,445 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.280 | CNY1.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.280 (CNY0.3164) |
| 10+ | CNY0.193 (CNY0.2181) |
| 25+ | CNY0.180 (CNY0.2034) |
| 50+ | CNY0.157 (CNY0.1774) |
| 100+ | CNY0.143 (CNY0.1616) |
| 150+ | CNY0.141 (CNY0.1593) |
| 200+ | CNY0.138 (CNY0.1559) |
| 250+ | CNY0.135 (CNY0.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.GM-G4G8-XX57-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4461603RL
Cut Tape4461603
Product RangeDURIS E 2835 Series
Also Known AsGW JTLMS3.GM-G4G8-XX57-1-60-R33, Q65113A8534
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage2.95V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRectangular
Product RangeDURIS E 2835 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
2.95V
Viewing Angle
120°
Product Range
DURIS E 2835 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001