Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.CM-G6G9-XX510-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4461594RL
Cut Tape4461594
Product RangeDURIS E 2835 Series
Also Known AsGW JTLMS3.CM-G6G9-XX510-1-60-R33, Q65113A6706
Your Part Number
8,915 In Stock
Need more?
8,915 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.188 | CNY0.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.188 (CNY0.2124) |
| 10+ | CNY0.132 (CNY0.1492) |
| 25+ | CNY0.128 (CNY0.1446) |
| 50+ | CNY0.112 (CNY0.1266) |
| 100+ | CNY0.101 (CNY0.1141) |
| 150+ | CNY0.099 (CNY0.1119) |
| 200+ | CNY0.097 (CNY0.1096) |
| 250+ | CNY0.095 (CNY0.1074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLMS3.CM-G6G9-XX510-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4461594RL
Cut Tape4461594
Product RangeDURIS E 2835 Series
Also Known AsGW JTLMS3.CM-G6G9-XX510-1-60-R33, Q65113A6706
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage2.9V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRectangular
Product RangeDURIS E 2835 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
120°
Product Range
DURIS E 2835 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001