Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.CM-MFN3-XX51-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4011608RL
Cut Tape4011608
Product RangeOSLON Square Series
Also Known AsGW CSSRM3.CM-MFN3-XX51-1-700-R18, Q65113A3898
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.930 | CNY14.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY10.380 (CNY11.7294) |
| 25+ | CNY9.650 (CNY10.9045) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY8.080 (CNY9.1304) |
| 500+ | CNY7.910 (CNY8.9383) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.CM-MFN3-XX51-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4011608RL
Cut Tape4011608
Product RangeOSLON Square Series
Also Known AsGW CSSRM3.CM-MFN3-XX51-1-700-R18, Q65113A3898
Technical Datasheet
Product RangeOSLON Square Series
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test310lm
CCT6500K
Forward Current If Max1.8A
Forward Voltage @ Test2.81V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSLON® Square GW CSSRM3.CM is the fifth generation of OSLON square with enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance. Offers superior brightness and efficacy for professional lighting solutions where a high R9 value is needed. Applications includes architecture, downlights/spotlights, human centric lighting, medical illumination, mood lighting, outdoor lighting, industrial lighting and stadium lighting.
- 6500K colour temperature, 270 to 310lm luminous flux (IF = 700mA ΦV)
- SMD ceramic package with silicone lens
- Typical radiation of 120° (lambertian emitter)
- Corrosion robustness class: 3B
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 700mA binning, 2.8V forward voltage, 1.96W typical power
- Top brightness and efficacy in the industry
- Superior robustness and long lifetime
- Superior performance against corrosion, H2S
- Support DLC and EBU/TLCI, compact 3mm x 3mm footprint in ceramic platform
Technical Specifications
Product Range
OSLON Square Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
2.81V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
310lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007