Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR CSHPM1.23-KQKS-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3648856RL
Cut Tape3648856
Product RangeOSLON SSL 150
Also Known AsGR CSHPM1.23-KQKS-1-0-350-R18, Q65113A0418
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.470 | CNY12.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.470 (CNY14.0911) |
| 10+ | CNY8.070 (CNY9.1191) |
| 25+ | CNY7.520 (CNY8.4976) |
| 50+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.300 (CNY7.119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR CSHPM1.23-KQKS-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3648856RL
Cut Tape3648856
Product RangeOSLON SSL 150
Also Known AsGR CSHPM1.23-KQKS-1-0-350-R18, Q65113A0418
Technical Datasheet
Product RangeOSLON SSL 150
LED ColourRed
Wavelength Typ623nm
Viewing Angle150°
Luminous Flux @ Test86lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON SSL 150
Wavelength Typ
623nm
Luminous Flux @ Test
86lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
150°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361