Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSRM3.14-AJAM-24-1
Order Code
Full Reel4313067
Re-Reel3954902RL
Cut Tape3954902
Also Known AsGD CSSRM3.14-AJAM-24-1-700-R33, Q65113A4447
Your Part Number
13,945 In Stock
Need more?
13945 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.920 | CNY49.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY8.850 (CNY10.0005) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY6.660 (CNY7.5258) |
| 1500+ | CNY6.530 (CNY7.3789) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.530 (CNY6.2489) |
| 9000+ | CNY5.390 (CNY6.0907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSRM3.14-AJAM-24-1
Order Code
Full Reel4313067
Re-Reel3954902RL
Cut Tape3954902
Also Known AsGD CSSRM3.14-AJAM-24-1-700-R33, Q65113A4447
Technical Datasheet
LED ColourDeep Blue
LED MountingSMD
LED Case Size-
Forward Current If700mA
Forward Voltage2.92V
Wavelength Typ445nm
Luminous Intensity-
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
New generation of OSLON® Square Deep Blue offers higher brightness with low thermal resistance even when driven at high currents. Typically applications include architecture and horticulture lighting.
- High reliability and long lifetime
- SMD ceramic package with silicone lens
- Typical radiation of 120° (lambertian emitter)
- Corrosion robustness class: 3B
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Total radiant flux of 1500 to 1800mW at IF = 700mA
- Radiant efficiency of typical 76% at 700mA, typical 83% at 350mA
- Photon flux: typical 5.75 μmol/s at 700mA, typical 3.03μmol/s at 350mA
- Photon flux efficacy of typically 2.81μmol/J at 700mA, typically 3.08μmol/J at 350mA
Technical Specifications
LED Colour
Deep Blue
LED Case Size
-
Forward Voltage
2.92V
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
700mA
Wavelength Typ
445nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001