Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSRM3.14-AHAM-24-1-700-R33
Order Code
Re-Reel3954901RL
Cut Tape3954901
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsQ65113A4394
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSRM3.14-AHAM-24-1-700-R33
Order Code
Re-Reel3954901RL
Cut Tape3954901
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsQ65113A4394
Technical Datasheet
LED ColourDeep Blue
LED MountingSMD
LED Case Size-
Forward Current If700mA
Forward Voltage2.92V
Wavelength Typ445nm
Luminous Intensity-
Viewing Angle120°
Lens ShapeDome
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
New generation of OSLON® Square Deep Blue offers higher brightness with low thermal resistance even when driven at high currents. Typically applications include architecture and horticulture lighting.
- High reliability and long lifetime
- SMD ceramic package with silicone lens
- Typical radiation of 120° (lambertian emitter)
- Corrosion robustness class: 3B
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Total radiant flux of 1450 to 1800mW at IF = 700mA
- Radiant efficiency of typical 76% at 700mA, typical 83% at 350mA
- Photon flux: typical 5.75 μmol/s at 700mA, typical 3.03μmol/s at 350mA
- Photon flux efficacy of typically 2.81μmol/J at 700mA, typically 3.08μmol/J at 350mA
Technical Specifications
LED Colour
Deep Blue
LED Case Size
-
Forward Voltage
2.92V
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
700mA
Wavelength Typ
445nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001