Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGC VJLPE1.13-KULR-36-1-700-R18
Order Code
Re-Reel3650259RL
Cut Tape3650259
Product RangeOslon Pure 1010
Also Known AsQ65113A0462
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGC VJLPE1.13-KULR-36-1-700-R18
Order Code
Re-Reel3650259RL
Cut Tape3650259
Product RangeOslon Pure 1010
Also Known AsQ65113A0462
Technical Datasheet
Product RangeOslon Pure 1010
LED Colour-
Viewing Angle120°
Luminous Flux @ Test120lm
Forward Current If Max1A
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Product Range
Oslon Pure 1010
Viewing Angle
120°
Forward Current If Max
1A
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
-
Luminous Flux @ Test
120lm
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008