Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34Copy
Manufacturer Standard Lead Time12 weeks
Order Code2981617
Also Known AsBPW 34, Q62702P0073
Your Part Number
2,125 In Stock
5,000 more incoming. You can reserve stock now
2,125 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.740 (CNY11.0062) |
| 10+ | CNY5.060 (CNY5.7178) |
| 25+ | CNY4.770 (CNY5.3901) |
| 50+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.74 (CNY11.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34Copy
Manufacturer Standard Lead Time12 weeks
Order Code2981617
Also Known AsBPW 34, Q62702P0073
Technical Datasheet
No. of Pins2Pins
Diode Case StyleDIP
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BPW 34 is a silicon PIN photodiode LED. Applications include electronic equipment, industrial automation (machine controls, light barriers, vision controls).
- Epoxy, diffuse package
- 3B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Especially suitable for applications from 400nm to 1100nm
- Short switching time (typ. 20ns)
- DIL plastic package with high packing density
- ≥ 55µA photocurrent at Ev = 1000lx; Std. Light A; VR = 5V
- Operating temperature range from -40°C to 100°C
- Reverse voltage is 32V max at TA = 25°C
- Forward voltage is 1.3V typ at IF = 100mA; E = 0, TA = 25°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
DIP
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078