Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 FSCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4313120
Re-Reel1212747RL
Cut Tape1212747
Also Known AsBPW 34 FS-Z, Q65110A2700
Your Part Number
10,203 In Stock
Need more?
4,418 Next business day delivery available(Shanghai stock)
5,785 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.520 | CNY8.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 10+ | CNY5.750 (CNY6.4975) |
| 50+ | CNY4.540 (CNY5.1302) |
| 200+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY4.000 (CNY4.520) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY3.410 (CNY3.8533) |
| 4500+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 FSCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4313120
Re-Reel1212747RL
Cut Tape1212747
Also Known AsBPW 34 FS-Z, Q65110A2700
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPW34FS is a Silicon PIN Photodiode with daylight blocking filter. It has a radiant sensitive area of 2.65x2.65mm² and short switching time. It is suitable for reflow soldering. It is suitable for applications from 780 to 1100nm.
Applications
Automotive, Consumer Electronics
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588